
PAL10H8CJ | |
|---|---|
DigiKey Part Number | 2156-PAL10H8CJ-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL10H8CJ |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 35 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP |
| Bulk: | 1360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,91919 € | 256,01 € |
| Unit Price without VAT: | 6,91919 € |
|---|---|
| Unit Price with VAT: | 8,23384 € |

