8051 LPC900 Microcontroller IC 8-Bit 18MHz 2KB (2K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC917FDH,129

DigiKey Part Number
2156-P89LPC917FDH129-NX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
P89LPC917FDH,129
Description
IC MCU 8BIT 2KB FLASH 16TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 2KB (2K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 4x8b; D/A 1x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
18MHz
Mounting Type
Surface Mount
Connectivity
I2C, UART/USART
Supplier Device Package
16-TSSOP
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.778
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:25778
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1501,69980 €254,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,69980 €
Unit Price with VAT:2,02276 €