
P89LPC913FDH | |
|---|---|
DigiKey Part Number | 2156-P89LPC913FDH-2156-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC913FDH |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 18MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 9654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,55077 € | 267,16 € |
| Unit Price without VAT: | 20,55077 € |
|---|---|
| Unit Price with VAT: | 24,45542 € |

