8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC913FDH,129

DigiKey Part Number
2156-P89LPC913FDH129-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
P89LPC913FDH,129
Description
IC MCU 8BIT 1KB FLASH 14TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:834
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,33563 €256,11 €
Unit Price without VAT:5,33563 €
Unit Price with VAT:6,34940 €