
P87LPC767BN | |
|---|---|
DigiKey Part Number | 2156-P87LPC767BN-ND |
Manufacturer | |
Manufacturer Product Number | P87LPC767BN |
Description | IC MCU 8BIT 4KB OTP 20DIP |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | A/D 4x8b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,98200 € | 259,82 € |
| Unit Price without VAT: | 25,98200 € |
|---|---|
| Unit Price with VAT: | 30,91858 € |

