
P87LPC764FD | |
|---|---|
DigiKey Part Number | 2156-P87LPC764FD-ND |
Manufacturer | |
Manufacturer Product Number | P87LPC764FD |
Description | IC MCU 8BIT 4KB OTP 20SO |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Packaging Bulk | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-SO |
Connectivity I2C, UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR, WDT | Base Product Number |
Number of I/O 18 |

