
P87LPC762BD | |
|---|---|
DigiKey Part Number | 2156-P87LPC762BD-2156-ND |
Manufacturer | |
Manufacturer Product Number | P87LPC762BD |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 8051 LPC700 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) OTP 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 17548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,13333 € | 253,20 € |
| Unit Price without VAT: | 28,13333 € |
|---|---|
| Unit Price with VAT: | 33,47866 € |

