
P87C54X2FBD | |
|---|---|
DigiKey Part Number | 2156-P87C54X2FBD-RE-ND |
Manufacturer | |
Manufacturer Product Number | P87C54X2FBD |
Description | P87C54 - 80C51, MCS 51, 8-BIT M |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP |
| Bulk: | 37159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,95833 € | 239,75 € |
| Unit Price without VAT: | 39,95833 € |
|---|---|
| Unit Price with VAT: | 47,55041 € |

