8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P87C54X2FA

DigiKey Part Number
2156-P87C54X2FA-RE-ND
Manufacturer
Manufacturer Product Number
P87C54X2FA
Description
P87C54 - 80C51, MCS 51, 8-BIT M
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.311
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4311
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
642,54833 €255,29 €
Unit Price without VAT:42,54833 €
Unit Price with VAT:50,63251 €