
P87C54SBAA | |
|---|---|
DigiKey Part Number | 2156-P87C54SBAA-ND |
Manufacturer | |
Manufacturer Product Number | P87C54SBAA |
Description | IC MCU 8BIT 16KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 1713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,54833 € | 255,29 € |
| Unit Price without VAT: | 42,54833 € |
|---|---|
| Unit Price with VAT: | 50,63251 € |

