
P87C52T2 | |
|---|---|
DigiKey Part Number | 2156-P87C52T2-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | P87C52T2 |
Description | 8-BIT, OTPROM, 8051 CPU |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP | |
Base Product Number |
| Bulk: | 5186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,08500 € | 260,85 € |
| Unit Price without VAT: | 26,08500 € |
|---|---|
| Unit Price with VAT: | 31,04115 € |

