8051 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP 44-PQFP (10x10)
44-QFP,SOT307-2

P87C51RC+4B,557

DigiKey Part Number
2156-P87C51RC+4B557-NX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
P87C51RC+4B,557
Description
IC MCU 8BIT 32KB OTP 44PQFP
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PQFP (10x10)
Package / Case
44-QFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:1116
All prices are in EUR
Tray
QuantityUnit PriceExt Price
505,14180 €257,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,14180 €
Unit Price with VAT:6,11874 €