
P87C51RA2FA | |
|---|---|
DigiKey Part Number | 2156-P87C51RA2FA-RE-ND |
Manufacturer | |
Manufacturer Product Number | P87C51RA2FA |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 1911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,66286 € | 249,64 € |
| Unit Price without VAT: | 35,66286 € |
|---|---|
| Unit Price with VAT: | 42,43880 € |

