
P87C51 | |
|---|---|
DigiKey Part Number | 2156-P87C51-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | P87C51 |
Description | 8-BIT, OTPROM, 8051 CPU |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) EPROM 40-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM |
Packaging Bulk | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 80C51 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 12MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART | Package / Case 40-DIP |
Peripherals POR | Base Product Number |
Number of I/O 32 |
| Bulk: | 25138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,96700 € | 259,67 € |
| Unit Price without VAT: | 25,96700 € |
|---|---|
| Unit Price with VAT: | 30,90073 € |

