
P82C54-2 | |
|---|---|
DigiKey Part Number | 2156-P82C54-2-ND |
Manufacturer | |
Manufacturer Product Number | P82C54-2 |
Description | IC OSC PROG TIMER 10MHZ 24-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 10MHz 24-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Rochester Electronics, LLC | Current - Supply 10 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 24-DIP (0.600", 15.24mm) |
Type Programmable Timer | Supplier Device Package 24-PDIP |
Frequency 10MHz | Mounting Type Through Hole |
| Bulk: | 8928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,31000 € | 261,17 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 44,39890 € |

