
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 48-DIP | |
Supplier Device Package | 48-DIP |
| Bulk: | 206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,30545 € | 256,36 € |
| Unit Price without VAT: | 23,30545 € |
|---|---|
| Unit Price with VAT: | 27,73349 € |

