Displays Interface 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8279-5

DigiKey Part Number
2156-P8279-5-ND
Manufacturer
Manufacturer Product Number
P8279-5
Description
MICROPROCESSOR CIRCUIT, CMOS, PD
Customer Reference
Detailed Description
Displays Interface 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rochester Electronics, LLC
Series
-
Packaging
Bulk
Part Status
Active
Applications
Displays
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
40-DIP
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.933
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5933
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
639,93167 €239,59 €
Unit Price without VAT:39,93167 €
Unit Price with VAT:47,51869 €