8051 80C Microcontroller IC 8-Bit 16MHz ROMless 68-PLCC (24.18x24.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P80C592FFA

DigiKey Part Number
2156-P80C592FFA-RE-ND
Manufacturer
Manufacturer Product Number
P80C592FFA
Description
P80C592 - 8-bit microcontroller
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 16MHz ROMless 68-PLCC (24.18x24.18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
48
Mfr
Program Memory Type
ROMless
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
68-PLCC (24.18x24.18)
Connectivity
CANbus, EBI/EMI, UART/USART
Package / Case
68-LCC (J-Lead)
Peripherals
DMA, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.