
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8048 | |
Core Size | 8-Bit | |
Speed | 12.5MHz | |
Connectivity | - | |
Peripherals | DMA | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 4.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-DIP | |
Package / Case | 40-DIP | |
Base Product Number |
| Bulk: | 944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,93981 € | 256,87 € |
| Unit Price without VAT: | 4,93981 € |
|---|---|
| Unit Price with VAT: | 5,87837 € |

