13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9V1A

DigiKey Part Number
2156-P6KE9V1A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE9V1A
Description
TVS DIODE 7.78VWM 13.4VC DO15
Customer Reference
Detailed Description
13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.4V
Mfr
Current - Peak Pulse (10/1000µs)
45A
Packaging
Bulk
Power - Peak Pulse
600W
Part Status
Active
Power Line Protection
No
Type
Zener
Applications
General Purpose
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.78V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
8.65V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0160,25497 €259,05 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €