
P6KE91A | |
|---|---|
DigiKey Part Number | 2156-P6KE91A-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE91A |
Description | TVS DIODE 77.8VWM 125VC DO15 |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Packaging Bulk | Power - Peak Pulse 600W |
Part Status Obsolete | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Bulk: | 3909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

