
P6KE68A | |
|---|---|
DigiKey Part Number | 2156-P6KE68A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE68A |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Customer Reference | |
Detailed Description | 92V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V |
| Bulk: | 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.523 | 0,16998 € | 258,88 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |



