
P6KE36ARLG | |
|---|---|
DigiKey Part Number | 2156-P6KE36ARLG-ND |
Manufacturer | |
Manufacturer Product Number | P6KE36ARLG |
Description | TVS DIODE 30.8VWM 49.9VC |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A (8/20µs) Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P6KE36ARLG Models |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Packaging Bulk | Power - Peak Pulse 600W |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 30.8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 34.2V |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | 0,28046 € | 254,66 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

