22.5V Clamp 27A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16CARL

DigiKey Part Number
2156-P6KE16CARL-ND
Manufacturer
Manufacturer Product Number
P6KE16CARL
Description
TVS DIODE 13.6VWM 22.5V AXIAL
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Current - Peak Pulse (10/1000µs)
27A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
T-18, Axial
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.142
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06799 €246,12 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €