
P6KE12A | |
|---|---|
DigiKey Part Number | 2156-P6KE12A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE12A |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Customer Reference | |
Detailed Description | 16.7V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

