Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5P2308AF-1H16ST

DigiKey Part Number
2156-P5P2308AF-1H16ST-ND
Manufacturer
Manufacturer Product Number
P5P2308AF-1H16ST
Description
PLL Based Clock Driver, 2308 Ser
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
Type
Zero Delay Buffer
Voltage - Supply
3V ~ 3.6V
PLL
Yes
Operating Temperature
0°C ~ 70°C (TA)
Input
Clock
Mounting Type
Surface Mount
Output
Clock
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3630,70543 €256,07 €
Unit Price without VAT:0,70543 €
Unit Price with VAT:0,83946 €