
P5020NXN1TNB | |
|---|---|
DigiKey Part Number | 2156-P5020NXN1TNB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P5020NXN1TNB |
Description | IC MPU QORIQ P5 2GHZ 1295FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 2GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e5500 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (5), 10Gbps (1) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1295-BBGA, FCBGA | |
Supplier Device Package | 1295-FCPBGA (37.5x37.5) | |
Additional Interfaces | DUART, I2C, MMC/SD, SPI |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,97000 € | 538,97 € |
| Unit Price without VAT: | 538,97000 € |
|---|---|
| Unit Price with VAT: | 641,37430 € |

