Image for P5020NSE7QMB-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5020NSE7QMB-FR

DigiKey Part Number
2156-P5020NSE7QMB-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
P5020NSE7QMB-FR
Description
IC MPU QORIQ P5 1.6GHZ 1295BGA
Customer Reference
Detailed Description
PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 1.6GHz 1295-FCPBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e5500
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.6GHz
Co-Processors/DSP
Security; SEC 4.2
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1Gbps (5), 10Gbps (1)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection
Mounting Type
Surface Mount
Package / Case
1295-BBGA, FCBGA
Supplier Device Package
1295-FCPBGA (37.5x37.5)
Additional Interfaces
DMA, DUART, I2C, MMC/SD, PCI, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1470,61000 €470,61 €
Unit Price without VAT:470,61000 €
Unit Price with VAT:560,02590 €