
P5010NSN7VNB | |
|---|---|
DigiKey Part Number | 2156-P5010NSN7VNB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P5010NSN7VNB |
Description | IC MPU QORIQ P5 2.0GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ P5 1 Core, 64-Bit 2.0GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (5), 10Gbps (1) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e5500 | Package / Case 1295-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 64-Bit | Supplier Device Package 1295-FCPBGA (37.5x37.5) |
Speed 2.0GHz | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration No |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 € | 331,98 € |
| Unit Price without VAT: | 331,98000 € |
|---|---|
| Unit Price with VAT: | 395,05620 € |

