
P4080NXN7MMC | |
|---|---|
DigiKey Part Number | 2156-P4080NXN7MMC-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P4080NXN7MMC |
Description | RISC MICROPROCESSOR, 1200MHZ, CM |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC * 8 Core, 32-Bit 1.2GHz |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 1Gbps (8), 10Gbps (2) |
Packaging Bulk | USB USB 2.0 + PHY (2) |
Part Status Active | Voltage - I/O 1.8V, 2.5V, 3.3V |
Core Processor PowerPC e500mc | Operating Temperature -40°C ~ 105°C (TA) |
Number of Cores/Bus Width 8 Core, 32-Bit | Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox |
Speed 1.2GHz | Mounting Type Surface Mount |
Co-Processors/DSP Security; SEC 4.0 | Additional Interfaces DUART, GPIO, I2C, MMC/SD, PCI, RapidIO, SPI |
RAM Controllers DDR2, DDR3 |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,76000 € | 633,76 € |
| Unit Price without VAT: | 633,76000 € |
|---|---|
| Unit Price with VAT: | 754,17440 € |

