
P4080NSN1NNB | |
|---|---|
DigiKey Part Number | 2156-P4080NSN1NNB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P4080NSN1NNB |
Description | IC MPU QORIQ P4 1.2GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P4 8 Core, 32-Bit 1.2GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 1Gbps (8), 10Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500mc | Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox |
Number of Cores/Bus Width 8 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 1295-BBGA, FCBGA |
Co-Processors/DSP Security; SEC 4.0 | Supplier Device Package 1295-FCPBGA (37.5x37.5) |
RAM Controllers DDR2, DDR3 | Additional Interfaces DUART, I2C, MMC/SD, RapidIO, SPI |
| Bulk: | 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,08000 € | 488,08 € |
| Unit Price without VAT: | 488,08000 € |
|---|---|
| Unit Price with VAT: | 580,81520 € |

