
P4080NSN1MMB | |
|---|---|
DigiKey Part Number | 2156-P4080NSN1MMB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P4080NSN1MMB |
Description | IC MPU QORIQ P4 1.5GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P4 8 Core, 32-Bit 1.5GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e500mc | |
Number of Cores/Bus Width | 8 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (8), 10Gbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1295-BBGA, FCBGA | |
Supplier Device Package | 1295-FCPBGA (37.5x37.5) | |
Additional Interfaces | DUART, I2C, MMC/SD, RapidIO, SPI | |
Base Product Number |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,87000 € | 411,87 € |
| Unit Price without VAT: | 411,87000 € |
|---|---|
| Unit Price with VAT: | 490,12530 € |

