Image for P3MS650103H-4CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3MS650103H-4CR

DigiKey Part Number
2156-P3MS650103H-4CR-488-ND
Manufacturer
Manufacturer Product Number
P3MS650103H-4CR
Description
P3MS650103 - 1.8V/2.5V/3.3V GP E
Customer Reference
Detailed Description
IC 60MHz 1 4-WFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
onsemi
Frequency - Max
60MHz
Packaging
Bulk
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS
Package / Case
4-WFDFN
Output
LVCMOS
Supplier Device Package
4-WDFN (1x1.2)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.692
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16692
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2830,90088 €254,95 €
Unit Price without VAT:0,90088 €
Unit Price with VAT:1,07205 €