
P2041NSE7PNAC | |
|---|---|
DigiKey Part Number | 2156-P2041NSE7PNAC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P2041NSE7PNAC |
Description | IC MPU QORIQ P2 1.5GHZ 780FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e500mc | |
Number of Cores/Bus Width | 4 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | Security; SEC 4.2 | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (5), 10Gbps (1) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.0V, 1.35V, 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Random Number Generator, Secure Fusebox | |
Mounting Type | Surface Mount | |
Package / Case | 780-BBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | DUART, I2C, MMC/SD, RapidIO, SPI |
| Bulk: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,29000 € | 317,29 € |
| Unit Price without VAT: | 317,29000 € |
|---|---|
| Unit Price with VAT: | 377,57510 € |

