
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Modulator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock, CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.8V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 303 | 0,85198 € | 258,15 € |
| Unit Price without VAT: | 0,85198 € |
|---|---|
| Unit Price with VAT: | 1,01386 € |

