Image for P2020NXE2HFC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2020NXE2HFC

DigiKey Part Number
2156-P2020NXE2HFC-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
P2020NXE2HFC
Description
IC MPU QORIQ P2 1.2GHZ PBGA689
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.2GHz
Co-Processors/DSP
Security; SEC 3.3
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (3)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
-40°C ~ 125°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
689-BBGA Exposed Pad
Supplier Device Package
689-TEPBGA II (31x31)
Additional Interfaces
DUART, I2C, MMC/SD, SPI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2122,44500 €244,89 €
Unit Price without VAT:122,44500 €
Unit Price with VAT:145,70955 €