
P2020NSN2MFC | |
|---|---|
DigiKey Part Number | 2156-P2020NSN2MFC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P2020NSN2MFC |
Description | IC MPU QORIQ P2 1.2GHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Operating Temperature 0°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e500v2 | Package / Case 689-BBGA Exposed Pad |
Number of Cores/Bus Width 2 Core, 32-Bit | Supplier Device Package 689-TEPBGA II (31x31) |
Speed 1.2GHz | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR2, DDR3 |
| Bulk: | 2439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 146,01500 € | 292,03 € |
| Unit Price without VAT: | 146,01500 € |
|---|---|
| Unit Price with VAT: | 173,75785 € |

