
P2010NXE2KFC | |
|---|---|
DigiKey Part Number | 2156-P2010NXE2KFC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P2010NXE2KFC |
Description | IC MPU QORIQ P2 1.2GHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 689-BBGA Exposed Pad |
Speed 1.2GHz | Supplier Device Package 689-TEPBGA II (31x31) |
Co-Processors/DSP Security; SEC 3.3 | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR2, DDR3 |
| Bulk: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 135,78000 € | 271,56 € |
| Unit Price without VAT: | 135,78000 € |
|---|---|
| Unit Price with VAT: | 161,57820 € |

