
P2010NSN2HFC | |
|---|---|
DigiKey Part Number | 2156-P2010NSN2HFC-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | P2010NSN2HFC |
Description | IC MPU 800MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC - 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 689-BBGA Exposed Pad | |
Supplier Device Package | 689-TEPBGA II (31x31) | |
Additional Interfaces | DMA, DUART, GPIO, I2C, MMC/SD, PCIe, SPI |
| Bulk: | 344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 88,56333 € | 265,69 € |
| Unit Price without VAT: | 88,56333 € |
|---|---|
| Unit Price with VAT: | 105,39036 € |

