
P2010NSE2MFC | |
|---|---|
DigiKey Part Number | 2156-P2010NSE2MFC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P2010NSE2MFC |
Description | IC MPU QORIQ P2 1.2GHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Security; SEC 3.3 | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 689-BBGA Exposed Pad | |
Supplier Device Package | 689-TEPBGA II (31x31) | |
Additional Interfaces | DUART, I2C, MMC/SD, SPI |
| Bulk: | 113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,49000 € | 264,98 € |
| Unit Price without VAT: | 132,49000 € |
|---|---|
| Unit Price with VAT: | 157,66310 € |

