
P1023NSN5CFB | |
|---|---|
DigiKey Part Number | 2156-P1023NSN5CFB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1023NSN5CFB |
Description | IC MPU QORIQ P1 500MHZ 457TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 500MHz 457-TEPBGA-1 (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e500v2 | Package / Case 457-FBGA |
Number of Cores/Bus Width 2 Core, 32-Bit | Supplier Device Package 457-TEPBGA-1 (19x19) |
Speed 500MHz | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR3, DDR3L | Base Product Number |
| Bulk: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,29167 € | 253,75 € |
| Unit Price without VAT: | 42,29167 € |
|---|---|
| Unit Price with VAT: | 50,32709 € |

