
P1020NSE2DFB | |
|---|---|
DigiKey Part Number | 2156-P1020NSE2DFB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1020NSE2DFB |
Description | QORIQ, POWER ARCH 32-BIT SOC, 2 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TA) |
Core Processor PowerPC e500v2 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 689-BBGA Exposed Pad |
Co-Processors/DSP Security; SEC 3.3 | Supplier Device Package 689-TEPBGA II (31x31) |
RAM Controllers DDR2, DDR3 | Additional Interfaces DUART, I2C, MMC/SD, SPI |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,21500 € | 264,86 € |
| Unit Price without VAT: | 66,21500 € |
|---|---|
| Unit Price with VAT: | 78,79585 € |

