
P1017NSE5CFB | |
|---|---|
DigiKey Part Number | 2156-P1017NSE5CFB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1017NSE5CFB |
Description | IC MPU QORIQ P1 500MHZ 457TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 500MHz 457-TEPBGA-1 (19x19) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Security; SEC 4.2 | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 457-FBGA | |
Supplier Device Package | 457-TEPBGA-1 (19x19) | |
Additional Interfaces | DUART, I2C, MMC/SD, SPI |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 57,60750 € | 230,43 € |
| Unit Price without VAT: | 57,60750 € |
|---|---|
| Unit Price with VAT: | 68,55293 € |

