
P1014NXN5DFA | |
|---|---|
DigiKey Part Number | 2156-P1014NXN5DFA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1014NXN5DFA |
Description | IC MPU QORIQ P1 533MHZ 425TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 533MHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | SATA SATA 3Gbps (2) |
Packaging Bulk | USB USB 2.0 + PHY (1) |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 425-FBGA |
Speed 533MHz | Supplier Device Package 425-TEPBGA I (19x19) |
RAM Controllers DDR3, DDR3L | Additional Interfaces DUART, I2C, MMC/SD, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,39000 € | 259,12 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |

