
P1010NSE5HFB | |
|---|---|
DigiKey Part Number | 2156-P1010NSE5HFB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | P1010NSE5HFB |
Description | IC MPU QORIQ P1 800MHZ 425TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Security; SEC 4.4 | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Random Number Generator, Secure Fusebox | |
Mounting Type | Surface Mount | |
Package / Case | 425-FBGA | |
Supplier Device Package | 425-TEPBGA I (19x19) | |
Additional Interfaces | CANbus, DUART, I2C, MMC/SD, SPI |
| Bulk: | 521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,87667 € | 281,26 € |
| Unit Price without VAT: | 46,87667 € |
|---|---|
| Unit Price with VAT: | 55,78324 € |

