
P1010NSE5DFB | |
|---|---|
DigiKey Part Number | 2156-P1010NSE5DFB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1010NSE5DFB |
Description | QORIQ, 32-BIT POWER ARCH, SOC, 5 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (3) |
Series | SATA SATA 3Gbps (2) |
Packaging Bulk | USB USB 2.0 + PHY (1) |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500v2 | Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 425-FBGA |
Co-Processors/DSP Security; SEC 4.4 | Supplier Device Package 425-TEPBGA I (19x19) |
RAM Controllers DDR3, DDR3L | Additional Interfaces CAN, DUART, I2C, MMC/SD, SPI |
| Bulk: | 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,07000 € | 240,35 € |
| Unit Price without VAT: | 48,07000 € |
|---|---|
| Unit Price with VAT: | 57,20330 € |

