
P1010NSE5DFA | |
|---|---|
DigiKey Part Number | 2156-P1010NSE5DFA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | P1010NSE5DFA |
Description | IC MPU QORIQ P1 1.0GHZ 425TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (3) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 425-FBGA |
Speed 1.0GHz | Supplier Device Package 425-TEPBGA I (19x19) |
Co-Processors/DSP Security; SEC 4.4 | Additional Interfaces CAN, DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,58250 € | 252,66 € |
| Unit Price without VAT: | 31,58250 € |
|---|---|
| Unit Price with VAT: | 37,58318 € |

