
ORSPI4-3F1156C | |
|---|---|
DigiKey Part Number | 2156-ORSPI4-3F1156C-ND |
Manufacturer | |
Manufacturer Product Number | ORSPI4-3F1156C |
Description | FPGA, 2024 CLBS, 471000 GATES |
Customer Reference | |
Detailed Description | ORCA® ORSPI4 Field Programmable Gate Array (FPGA) IC 1156-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FPBGA (35x35) |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,16000 € | 605,16 € |
| Unit Price without VAT: | 605,16000 € |
|---|---|
| Unit Price with VAT: | 720,14040 € |

