
ORSPI4-2FTE1036C | |
|---|---|
DigiKey Part Number | 2156-ORSPI4-2FTE1036C-ND |
Manufacturer | |
Manufacturer Product Number | ORSPI4-2FTE1036C |
Description | ORSPI4 - Field Programmable Gate |
Customer Reference | |
Detailed Description | ORCA® ORSPI4 Field Programmable Gate Array (FPGA) IC 1036-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1036-FTSBGA (45x45) |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,51000 € | 601,51 € |
| Unit Price without VAT: | 601,51000 € |
|---|---|
| Unit Price with VAT: | 715,79690 € |

