
ORLI10G-1BM680C | |
|---|---|
DigiKey Part Number | 2156-ORLI10G-1BM680C-ND |
Manufacturer | |
Manufacturer Product Number | ORLI10G-1BM680C |
Description | FPGA, PBGA680 |
Customer Reference | |
Detailed Description | ORCA® ORLI10G Field Programmable Gate Array (FPGA) IC 316 113664 10368 680-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1296 | |
Number of Logic Elements/Cells | 10368 | |
Total RAM Bits | 113664 | |
Number of I/O | 316 | |
Number of Gates | 643000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 680-PBGAM (35x35) |
| Bulk: | 184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 153,63000 € | 307,26 € |
| Unit Price without VAT: | 153,63000 € |
|---|---|
| Unit Price with VAT: | 182,81970 € |

